Banner TL50H Series Green, Red Electronic Sounder Signal Tower, 2 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£150.84

(exc. VAT)

£181.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.84

*price indicative

RS Stock No.:
292-866
Mfr. Part No.:
TL50HGRQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50H

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
MX
The Banner High brightness tower light offers outstanding visibility thanks to its innovative multi-colour segments that enhance operator guidance in various environments. Designed for robust performance, the light is exceptionally bright—more than four times brighter than standard models—making it suitable for installations in areas with significant ambient light.

Displays up to three colours in one model for enhanced versatility
Durable construction withstands demanding conditions
Integral quick disconnect for convenient wiring
Compatible with multiple voltage setups for flexible power options

Related links