Banner TL50H Series Green, Red, White, Yellow Electronic Sounder Signal Tower, 4 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£385.50

(exc. VAT)

£462.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.50

*price indicative

RS Stock No.:
293-036
Mfr. Part No.:
TL50HWGYRAOSCQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50H

Number of Light Elements

4

Lens Colour

Green, Red, White, Yellow

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Tower Light exemplifies superior visibility and practical design, making it an excellent choice for diverse signalling applications. This compact tower light integrates bright LED technology, displaying multiple colours, and combines an audible alarm, ensuring both visual and auditory alerts in any environment. The product's robust construction is designed to withstand harsh conditions while maintaining functionality, providing reassurance in critical operational scenarios.

Self contained structure eliminates complex installation requirements
Versatile mounting options for optimal placement in various settings
Robust construction ensures durability in demanding environments
Quick disconnect feature enables easy integration with existing systems

Related links