Banner TL50H Series Blue, White, Green, Yellow, Red Signal Tower Electronic, 5 Lights 30V dc Base
- RS Stock No.:
- 293-034
- Mfr. Part No.:
- TL50HWBGYRQ
- Brand:
- Banner
Subtotal (1 unit)*
£376.94
(exc. VAT)
£452.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.94 |
*price indicative
- RS Stock No.:
- 293-034
- Mfr. Part No.:
- TL50HWBGYRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Signal Tower | |
| Series | TL50H | |
| Number of Light Elements | 5 | |
| Lens Colour | Blue, White, Green, Yellow, Red | |
| Bulb Type | LED | |
| Sounder Type | Electronic | |
| Mount Type | Base | |
| Multifunction | Yes | |
| Terminal Type | M12 Quick Disconnect | |
| Current Type | AC, DC | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -40°C | |
| Height | 251.3mm | |
| Base Diameter | 50mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, IEC 60068-2-6, cULus, IEC 60068-2-27, RoHS, NEMA | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Housing Colour | Black | |
| Maximum Sound Level | 92dB | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Signal Tower | ||
Series TL50H | ||
Number of Light Elements 5 | ||
Lens Colour Blue, White, Green, Yellow, Red | ||
Bulb Type LED | ||
Sounder Type Electronic | ||
Mount Type Base | ||
Multifunction Yes | ||
Terminal Type M12 Quick Disconnect | ||
Current Type AC, DC | ||
Maximum Supply Voltage 30V dc | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -40°C | ||
Height 251.3mm | ||
Base Diameter 50mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, IEC 60068-2-6, cULus, IEC 60068-2-27, RoHS, NEMA | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Housing Colour Black | ||
Maximum Sound Level 92dB | ||
- COO (Country of Origin):
- US
The Banner High brightness tower light redefines visibility with its remarkable illumination, offering bright and clear indication in even the most challenging environments. Suitable for a wide range of industrial applications, duct ensures operators have an easily identifiable signal that enhances safety and efficiency in workplaces.
Offers a rugged costeffective solution for busy industrial environments
Includes audible models for additional indication where visual alarms may be insufficient
The integral quick disconnect feature facilitates rapid installation and maintenance
Related links
- Banner TL50H Series Green Blue Signal Tower Electronic, 5 Lights 30V dc Base
- Banner TL50H Series Green Red Signal Tower Electronic, 4 Lights 30V dc Base
- Banner TL50H Series Green Red Signal Tower Electronic, 3 Lights 30V dc Base
- Banner TL50H Series Red Signal Tower Electronic, 1 Lights 30V dc Base
- Banner TL50H Series Green 2 Lights 30V dc Base
- Banner TL50H Series Green Red Signal Tower Electronic, 3 Lights 30V dc Base
- Banner TL50H Series Red 2 Lights 30V dc Base
- Banner TL50H Series Red Blue Signal Tower Electronic, 4 Lights 30V dc Base
