Banner TL50H Series Green, Red Electronic Sounder Signal Tower, 2 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£202.11

(exc. VAT)

£242.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.11

*price indicative

RS Stock No.:
292-865
Mfr. Part No.:
TL50HGRAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50H

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner TL50H High Brightness Tower Light is designed to enhance visibility in environments with high ambient light. This innovative visual indicator provides multi-colour guidance, crucial for effective communication in industrial settings. Its robust construction ensures reliability, while the compact self-contained form factor eliminates the need for external controllers.

Models include options for both audible and nonaudible features to suit different operational needs
No assembly is required allowing for fast deployment in urgent scenarios
Highquality materials guarantee longevity and performance in challenging environments

Related links