Banner TL50H Series Blue, Green, Red Electronic Sounder Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£266.20

(exc. VAT)

£319.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.20

*price indicative

RS Stock No.:
292-857
Mfr. Part No.:
TL50HBGRAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50H

Number of Light Elements

3

Lens Colour

Blue, Green, Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner High brightness tower light is designed to enhance visibility and operational efficiency in various industrial settings. With its robust design, this multi-colour indicator provides over four times the brightness of standard models, making it perfect for environments with high ambient light. The device features compact, self-contained segments that illuminate with five colours, offering clear operator guidance and equipment status indication.

Available in both audible and nonaudible models to cater to diverse applications
Flexible power options accommodate various voltage requirements
Integral quick disconnect enhances connection reliability and convenience

Related links