Allen Bradley 856T Series Accessory Kit

Subtotal (1 unit)*

£9.67

(exc. VAT)

£11.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.67

*price indicative

RS Stock No.:
183-4447
Distrelec Article No.:
302-27-007
Mfr. Part No.:
856T-ADK
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Accessory Kit

Series

856T

Component Type

Diffuser Kit

Multifunction

Yes

Mount Type

Base

Lamp Included

No

Terminal Type

Cable

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE
Diffuser Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy