Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66

Subtotal (1 unit)*

£141.12

(exc. VAT)

£169.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.12

*price indicative

RS Stock No.:
183-4403
Distrelec Article No.:
302-27-807
Mfr. Part No.:
856T-BMB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Beacon Tower

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Light Effect

Multiple

Sounder Type

Horn

Current Consumption

57mA

Mount Type

Base

Lens Colour

Multicolour

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

CE, RoHS

Height

80mm

IP Rating

IP67, IP66

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, Multicolour Light Module, 80mm Height - 856T-BMB


Looking for a versatile status indicator for industrial workplaces? With this light module from Rockwell Automation's Allen Bradley range, you can select up to seven different output colours using a convenient selector switch. The LED variants available are green, yellow, red, blue, white, magenta and turquoise, allowing you to tailor your alert system to suit your needs. Whichever shade you choose, an illumination intensity of 8100mcd means that this device is a highly visible signalling solution.

• Capable of functioning for 30,000 hours for long and reliable service

• IP67 rating indicates resistance to dust and immersion in up to 1m water for 30 minutes

• Wide operating temperature range between -30°C and +70°C for use in challenging conditions

Standards and Certifications


• WEEE

• RCM (EN 61000-6-2:2005 and EN 61000-6-3:2007 + A1:2011)

• CE Marked

• UL 60947-5-1

856T 70 mm Light Modules, Black Housing colour, 7-colour LED (RGB), Non-Stackable Beacon Style, Clear Lens, Standard Lens Finish

What supply voltage does this light module accept?


This component has a supply voltage of 24V AC/DC, which is compatible with Allen Bradley 856T series power modules (such as 183-4441). The low-voltage power requirement cuts down wasted energy and helps you reduce bulk by using smaller-diameter wires in your installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy