Allen Bradley 856T Series Blue Rotating Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66

Subtotal (1 unit)*

£156.51

(exc. VAT)

£187.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.51

*price indicative

RS Stock No.:
183-4408
Distrelec Article No.:
302-27-814
Mfr. Part No.:
856T-BR6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Beacon Tower

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Sounder Type

Horn

Current Consumption

57mA

Light Effect

Rotating

Lens Colour

Blue

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Height

77mm

Standards/Approvals

RoHS, CE

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP67, IP66

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, Rotating LED, Blue Lens - 856T-BR6


Do you need a visual alert to boost safety in your workplace? Opt for this beacon tower from Rockwell Automation's Allen Bradley range. It has a blue lens that usually indicates a safety protocol should be followed. You can use it to indicate the status of anything from push buttons to large-scale machinery, as it accepts a standard supply voltage of 24V AC/DC. Controlling the rotation speed is easy, thanks to a DIP switch that lets you choose between 90 and 180rpm. Industries including mining, packaging and construction use light modules like this one.

• Operates reliably at temperatures between -30°C and +70°C for safe use in demanding conditions

• 60,000-hour mechanical service life for reliable long-term performance

• 1100mcd light output for high visibility

• 70mm base diameter fits your application without taking up much space

• IP67 rating means it's protected against dust and immersion in up to one metre of water for 30 minutes

Standards and Certifications


• KCC

• CE Marked

• EN 60947-5-1:2004 + A1:2009

• c-UL-us

856T 70 mm Light Modules, Black Housing colour, Rotating LED, Blue Output colour, Standard Lens Finish

What type of bulb does this beacon tower use?


This unit uses an LED bulb, making it an energy-efficient and long-lasting choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy