Allen Bradley 856T Series Red Rotating Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 183-4406
- Distrelec Article No.:
- 302-27-812
- Mfr. Part No.:
- 856T-BR4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£147.81
(exc. VAT)
£177.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.81 |
*price indicative
- RS Stock No.:
- 183-4406
- Distrelec Article No.:
- 302-27-812
- Mfr. Part No.:
- 856T-BR4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon Tower | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Rotating | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon Tower | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Rotating | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, Rotating LED, Red Lens - 856T-BR4
Use this beacon tower from Rockwell Automations Allen Bradley range to draw attention to potential hazards in your workplace. To ensure it draws maximum attention, the unit has a red lens and gives off a light output of 5000mcd for reliable brightness. You can choose from a 90 or 180rpm rotating speed via a DIP switch, to suit the needs of your application. As it's compatible with important safety equipment such as push buttons, HMIs and contactors, you'll find this device used in many industries, from pharmaceutical production to packaging facilities.
• Bulb included so you can start using it straight away
• 45mA nominal current for wide compatibility
• Compact dimensions of 70 (base diameter) x 80mm (height) mean this unit offers maximum impact without adding bulk to your setup
• LED bulb for energy efficiency
• 24V AC/DC supply voltage supports high-power connections
Standards and Certifications
• KCC
• EN 61000-6-3:2007 + A1:2011
• CE Marked
856T 70 mm Light Modules, Black Housing colour, Rotating LED, Red Output colour, Standard Lens Finish.
What's the mechanical lifespan of this beacon tower?
This unit has a mechanical lifespan of at least 40,000 hours, meaning you can rely on it for long-term use.
Related links
- Allen Bradley 856T Series Green Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Yellow Steady Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Red Strobe Effect Beacon Tower AC/DC IP66
