Allen Bradley 856T Series Cover Cap

Subtotal (1 unit)*

£6.32

(exc. VAT)

£7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.32

*price indicative

RS Stock No.:
183-4445
Distrelec Article No.:
302-27-006
Mfr. Part No.:
856T-ABCAP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Cover Cap

Series

856T

Component Type

Cap

Multifunction

No

Mount Type

Base

Lamp Included

No

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
CZ
Cap, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy