Schneider Electric Harmony XVB7 Series Base Unit 26.4V, AC/DC, IP66
- RS Stock No.:
- 906-588
- Mfr. Part No.:
- XVB7C61
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£180.00
(exc. VAT)
£216.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.00 |
*price indicative
- RS Stock No.:
- 906-588
- Mfr. Part No.:
- XVB7C61
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Base Unit | |
| Component Type | Base Module | |
| Current Type | AC/DC | |
| Mount Type | Direct | |
| Current Consumption | 0pA | |
| Lamp Included | No | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 80.3mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Base Unit | ||
Component Type Base Module | ||
Current Type AC/DC | ||
Mount Type Direct | ||
Current Consumption 0pA | ||
Lamp Included No | ||
Terminal Type M12 5 Pole-Male Connector | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 80.3mm | ||
Standards/Approvals UL 60947-5-1 | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric modular base element designed for versatile configurations, enabling installation with up to four modules for various signal outputs in industrial environments.
Includes an M12 connection for secure electrical interfacing
Constructed from Durable polycarbonate material ensuring longevity
Rated for IP66 protection, suitable for harsh environments
Operates within an impressive temperature range of -25 to 60 °C
Compliant with various safety and environmental standards for assurance
Related links
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
