Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac, AC/DC, IP66
- RS Stock No.:
- 862-429
- Mfr. Part No.:
- XVB7C9SS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£207.05
(exc. VAT)
£248.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.05 |
*price indicative
- RS Stock No.:
- 862-429
- Mfr. Part No.:
- XVB7C9SS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Tower Light | |
| Minimum Sound Level | 88dB | |
| Component Type | Buzzer | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Continuous/Intermittent Buzzer | |
| Current Consumption | 55mA | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 100dB | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 52.6mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Tower Light | ||
Minimum Sound Level 88dB | ||
Component Type Buzzer | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Continuous/Intermittent Buzzer | ||
Current Consumption 55mA | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 100dB | ||
Standards/Approvals UL 60947-5-1 | ||
Height 52.6mm | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric sounder is designed for effective signalling, featuring adjustable volume capabilities. Specifically crafted for various applications, this product excels in delivering auditory alerts in diverse environments.
Volume adjustable up to 100 dB for customised alert levels
Equipped with an intermittent buzzer signalling system
Made from Durable polycarbonate, ensuring longevity
Rated for operation in temperatures from -25 to 60 °C
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
