Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac, AC/DC, IP66
- RS Stock No.:
- 862-428
- Mfr. Part No.:
- XVB7C9SQ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£139.76
(exc. VAT)
£167.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.76 |
*price indicative
- RS Stock No.:
- 862-428
- Mfr. Part No.:
- XVB7C9SQ
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tower Light | |
| Series | Harmony XVB7 | |
| Minimum Sound Level | 88dB | |
| Component Type | Buzzer | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 33mA | |
| Sounder Type | Continuous/Intermittent Buzzer | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 102dB | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 52.6mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tower Light | ||
Series Harmony XVB7 | ||
Minimum Sound Level 88dB | ||
Component Type Buzzer | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 33mA | ||
Sounder Type Continuous/Intermittent Buzzer | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 102dB | ||
Standards/Approvals UL 60947-5-1 | ||
Height 52.6mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
The Schneider Electric dual-tone buzzer is designed for signalling functions, featuring a contemporary silver housing. Its robust construction ensures reliable operation in various environmental conditions.
Produces audible signals at sound levels ranging from 88 to 102 dB
Operates on 24V AC/DC with low power consumption requirements
Designed with a polycarbonate Shell for enhanced durability
Offers both continuous and intermittent signalling options
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
