Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac, AC/DC, IP66
- RS Stock No.:
- 862-430
- Mfr. Part No.:
- XVB7C9T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£139.17
(exc. VAT)
£167.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.17 |
*price indicative
- RS Stock No.:
- 862-430
- Mfr. Part No.:
- XVB7C9T
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Multi-Tone Alarm Sounder | |
| Minimum Sound Level | 78dB | |
| Component Type | Buzzer | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 49mA | |
| Sounder Type | Continuous Buzzer | |
| Mount Type | Inverted, Upright | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Sound Level | 102dB | |
| Maximum Operating Temperature | 60°C | |
| Height | 52.6mm | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Multi-Tone Alarm Sounder | ||
Minimum Sound Level 78dB | ||
Component Type Buzzer | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 49mA | ||
Sounder Type Continuous Buzzer | ||
Mount Type Inverted, Upright | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Sound Level 102dB | ||
Maximum Operating Temperature 60°C | ||
Height 52.6mm | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Advanced buzzer is designed for continuous or intermittent signalisation with eight distinct tones, perfectly suited for robust installations requiring effective auditory alerts.
Generates a sound level of 78 to 102 dB at 1 metre
Operates at a supply voltage of 24V AC/DC
Constructed from Durable polycarbonate material
Features a DIP switch for tone, pulse, and volume control
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
