Schneider Electric Harmony XVB7 Series Tower Light 264V ac, AC/DC, IP66
- RS Stock No.:
- 862-425
- Mfr. Part No.:
- XVB7C21MQ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£289.87
(exc. VAT)
£347.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.87 |
*price indicative
- RS Stock No.:
- 862-425
- Mfr. Part No.:
- XVB7C21MQ
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tower Light | |
| Series | Harmony XVB7 | |
| Component Type | Base Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Terminal Type | Spring Clamp Terminal | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 102.2mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tower Light | ||
Series Harmony XVB7 | ||
Component Type Base Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Terminal Type Spring Clamp Terminal | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 102.2mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
The Schneider Electric Base Module serves as the foundation for constructing Visual and acoustic signalling systems on industrial machinery. This silver polycarbonate unit provides the essential structural and electrical connection point for your multi-tier tower lights.
70 mm diameter base module with adapter and cover
Supports up to 5 assembled modules
100V to 400V AC or 120V DC supply voltage
Push-in spring clamp terminals
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 264V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
