Schneider Electric Harmony XVB7 Series Orange Rotating Effect Tower Light, LED Bulb 26.4V ac, AC/DC, IP66
- RS Stock No.:
- 862-434
- Mfr. Part No.:
- XVB7CR5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£172.88
(exc. VAT)
£207.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.88 |
*price indicative
- RS Stock No.:
- 862-434
- Mfr. Part No.:
- XVB7CR5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Tower Light | |
| Component Type | Base Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 20mA | |
| Light Effect | Rotating | |
| Sounder Type | Buzzer | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 49.8mm | |
| Standards/Approvals | UL 60947-5-1 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Tower Light | ||
Component Type Base Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 20mA | ||
Light Effect Rotating | ||
Sounder Type Buzzer | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 49.8mm | ||
Standards/Approvals UL 60947-5-1 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric illuminated element features a vibrant Orange LED light, is designed for rotary signaling. This reliable module effectively enhances visibility and alerts across various installations, ensuring optimal performance in diverse environments.
Designed for 24V AC/DC operation, ensuring compatibility in multiple setups
Constructed with Durable polycarbonate material for increased longevity
Rated IP66, providing exceptional protection against dust and water ingress
Offers 135 rotations per minute with a clockwise direction for effective signaling
Complies with multiple industry certifications, ensuring reliability
Related links
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Tower Light 26.4V ac IP66
- Schneider Electric XVB Series Red Rotating Effect Signal Tower Component AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Multi-Tone Alarm Sounder 26.4V ac IP66
- Schneider Electric Harmony XVB7 Series Green Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
