Schneider Electric XVB Series Red Rotating Effect Signal Tower Component, LED Bulb 26.4V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

£172.88

(exc. VAT)

£207.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.88

*price indicative

RS Stock No.:
862-433
Mfr. Part No.:
XVB7CR4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower Component

Series

XVB

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Current Consumption

25mA

Mount Type

Direct

Light Effect

Rotating

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

26.4V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

67mm

IP Rating

IP66

Base Diameter

70mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric luminous element featuring a red rotating light and a Compact design, primarily serving as a signalling device in various environments.

Rotating speed of 135 rotations per minute enhances visibility

Rated for 24V AC/DC, ensuring compatibility with various power supplies

LED technology provides low power consumption of 20 mA at 24V AC

IP66 rating guarantees resistance against dust and water ingress

Durable polycarbonate material ensures longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy