Schneider Electric Harmony XV4 Series Base Unit 26.4V, AC/DC, IP65
- RS Stock No.:
- 906-584
- Mfr. Part No.:
- XV4C21BT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£70.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.00 |
*price indicative
- RS Stock No.:
- 906-584
- Mfr. Part No.:
- XV4C21BT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XV4 | |
| Product Type | Base Unit | |
| Component Type | Base Module | |
| Current Type | AC/DC | |
| Mount Type | Direct | |
| Lamp Included | No | |
| Terminal Type | Spring Clamp Terminal | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 76.8mm | |
| Base Diameter | 40mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XV4 | ||
Product Type Base Unit | ||
Component Type Base Module | ||
Current Type AC/DC | ||
Mount Type Direct | ||
Lamp Included No | ||
Terminal Type Spring Clamp Terminal | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 76.8mm | ||
Base Diameter 40mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric base designed to provide reliable electrical connection and mounting solutions, featuring robust construction and a Compact design suitable for various applications.
Designed for 24V AC/DC operation ensuring compatibility with a variety of electrical systems
Constructed from Durable polycarbonate, offering a lightweight yet sturdy solution
Utilises a 40 mm mounting diameter for convenience in installations
Features IP65 rating for excellent dust and moisture protection
Supports junctions with spring connections for efficient wiring up to 6 mm²
Related links
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- AUER Signal CT5MR3 Series Base Unit IP65
- Patlite LR6 Series Base Unit 5V IP65
- AUER Signal PC7TM Series Base Unit 24V ac/dc, IP65
- Schneider Electric Harmony XVU Series Base & Cover 24V ac/dc IP65
