Schneider Electric XVZ08 Series Accessory, IP65
- RS Stock No.:
- 871-307
- Mfr. Part No.:
- XVZ08
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£69.62
(exc. VAT)
£83.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.62 |
*price indicative
- RS Stock No.:
- 871-307
- Mfr. Part No.:
- XVZ08
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Accessory | |
| Series | XVZ08 | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Side | |
| Standards/Approvals | No | |
| Height | 46mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Accessory | ||
Series XVZ08 | ||
Component Type Accessory Mounting Base | ||
Mount Type Side | ||
Standards/Approvals No | ||
Height 46mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Magnetic adapter is designed to provide a magnetic mounting solution for various compatible devices. Made from Durable dark grey plastic, it ensures reliability in professional applications.
Constructed from robust plastic for enhanced durability
Lightweight at 0.298 kg for easy handling and installation
IP65 rated, offering superior protection against dust and water
Compatible with models XV4, XV6, and XVB7 for versatile use
Related links
- Schneider Electric XVZ07 Series Accessory, IP65
- Schneider Electric XVZ01 Series Accessory, IP65
- AUER Signal CT5SK Series Accessory Kit, IP65
- Werma KombiSIGN 71 Series Accessory Kit 24V IP65
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
