Schneider Electric XVZ800 Series Accessory, IP66
- RS Stock No.:
- 871-315
- Mfr. Part No.:
- XVZ800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£35.93
(exc. VAT)
£43.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.93 |
*price indicative
- RS Stock No.:
- 871-315
- Mfr. Part No.:
- XVZ800
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ800 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Base Diameter | 25mm | |
| IP Rating | IP66 | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ800 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Height 800mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Base Diameter 25mm | ||
IP Rating IP66 | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
The Schneider Electric modular aluminium tube offers robust support for various installations. With a height of 800mm, it is designed to enhance the performance of compatible products in a sleek silver finish.
Constructed from Durable aluminium for reliable strength and longevity
Weighs only 0.311 kg, ensuring easy handling and installation
Maintains an IP66 protection class for effective resistance against dust and water
Designed for compatibility with XVB7, XV6, and XV4 models, ensuring versatile use
Related links
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ11 Series Accessory, IP66
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ06 Series Accessory, IP40
