Schneider Electric XVZ00 Series Accessory, IP66
- RS Stock No.:
- 871-302
- Mfr. Part No.:
- XVZ00
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£40.42
(exc. VAT)
£48.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.42 |
*price indicative
- RS Stock No.:
- 871-302
- Mfr. Part No.:
- XVZ00
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ00 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Standards/Approvals | REACH | |
| Height | 46.5mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ00 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Standards/Approvals REACH | ||
Height 46.5mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
The Schneider Electric universal mounting adapter is a steel accessory designed for seamless integration with compatible equipment, ensuring reliable functionality within specified applications.
Constructed from Durable steel for enhanced longevity
Weighs only 0.101 kg, facilitating easy installation
IP66 rated for excellent protection against dust and water
Recyclable packaging highlights commitment to environmental responsibility
Related links
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
- Schneider Electric XVZ800 Series Accessory, IP66
- Schneider Electric XVZ02 Series Accessory, IP66
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ11 Series Accessory, IP66
- Schneider Electric XVZ07 Series Accessory, IP65
