Schneider Electric XVZ400 Series Accessory, IP66

Subtotal (1 unit)*

£17.97

(exc. VAT)

£21.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.97

*price indicative

RS Stock No.:
871-314
Mfr. Part No.:
XVZ400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XVZ400

Product Type

Accessory

Component Type

Accessory Mounting Base

Mount Type

Bottom Entry

Height

400mm

Standards/Approvals

No

IP Rating

IP66

Base Diameter

25mm

Hazardous Area Certification

No

Housing Colour

Silver

COO (Country of Origin):
ID
The Schneider Electric Aluminium tube is designed for various mounting needs. It features a height of 400 mm and a diameter of 25 mm, ensuring robust performance in diverse applications.

Constructed from lightweight aluminium for easy handling

Weighs only 0.156 kg for convenient installation and transport

Complies with IP66 degree of protection against dust and water

Environmental footprint is minimal at 2 kg CO2 equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy