Schneider Electric XVZ01 Series Accessory, IP65
- RS Stock No.:
- 871-303
- Mfr. Part No.:
- XVZ01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£26.95
(exc. VAT)
£32.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.95 |
*price indicative
- RS Stock No.:
- 871-303
- Mfr. Part No.:
- XVZ01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ01 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Standards/Approvals | No | |
| Height | 34.8mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ01 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Standards/Approvals No | ||
Height 34.8mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric modular fixing plate designed for enhanced compatibility with various product ranges, featuring a robust construction in dark grey plastic for optimal durability and functionality.
Constructed from dark grey plastic for significant durability
Compatible with Harmony series products: XV4, XV6, and XVB7
IP65 rated for water and dust resistance, ensuring operational reliability
Included accessories: gasket and screws for convenient installation
Related links
- Schneider Electric XVZ07 Series Accessory, IP65
- Schneider Electric XVZ08 Series Accessory, IP65
- AUER Signal CT5SK Series Accessory Kit, IP65
- Werma KombiSIGN 71 Series Accessory Kit 24V IP65
- Schneider Electric XVZ100 Series Accessory, IP66
- Schneider Electric XVZ00 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ09 Series Accessory, IP66
