Bourns Shunt, 500 A Max 2.5V
- RS Stock No.:
- 860-580
- Mfr. Part No.:
- SSA-2-250A
- Brand:
- Bourns
Image representative of range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£55.96
(exc. VAT)
£67.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £55.96 | - |
| 5 + | £52.60 | 6% |
*price indicative
- RS Stock No.:
- 860-580
- Mfr. Part No.:
- SSA-2-250A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current | 500A | |
| Product Type | Shunt | |
| Output Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Series | Bourns SSD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current 500A | ||
Product Type Shunt | ||
Output Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Series Bourns SSD | ||
- COO (Country of Origin):
- MX
The Bourns electronics analog current sensor offers precise measurement for electrical applications with a nominal current rating of 250 A, effectively monitoring AC or DC circuits with minimal offset.
Differential analog output of ±5 mV/A ensures high accuracy
Operates within power supply range of 3.0 to 5.5 VDC at low current consumption
Exhibits an initial accuracy of ±0.2 % after DC current calibration
Features reinforced isolation rated at 1500 VDC for safety
Long-term stability of <lt/> ±0.5 % over 1000 hours at 100 °C
