Bourns Current Sensor, 100 A Max 2.5mV, 0.002 Accuracy
- RS Stock No.:
- 854-482
- Mfr. Part No.:
- SSA-2-500A
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£58.76
(exc. VAT)
£70.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £58.76 |
| 5 + | £55.23 |
*price indicative
- RS Stock No.:
- 854-482
- Mfr. Part No.:
- SSA-2-500A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Sensor | |
| Maximum Current | 100A | |
| Output Voltage | 2.5mV | |
| Accuracy | 0.002 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant* | |
| Series | SSA-2 Series | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Sensor | ||
Maximum Current 100A | ||
Output Voltage 2.5mV | ||
Accuracy 0.002 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant* | ||
Series SSA-2 Series | ||
- COO (Country of Origin):
- MX
The Bourns Current sensor is designed to accurately detect and measure current with high precision, offering superior stability and low noise for optimal performance in demanding applications.
Nominal current range of 500 A ensures suitability for various applications
Differential analogue output delivers ±2.5 mV/A for precise measurements
Operating temperature range of -40 °C to +125 °C allows for diverse environmental conditions
Common Mode Rejection Ratio of -98 dB ensures minimal interference
Related links
- Bourns Current Sensor 0.002 Accuracy
- Bourns Current Sensor <lt/> 0.1 % Accuracy
- Bourns Shunt, 500 A Max 2.5V
- Bourns Shunt, 2 kA Max 2.5V
- Wachendorff Nova Strobe dbx Handheld Stroboscope ±0.002 % Accuracy
- Sifam Tinsley ESCT-RC Series Current Transformer 500 A 600V 45mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 500 A 600V 60mm Bore
- Banner SI Actuator Actuator Included, Stainless Steel
