Bourns Shunt, 500 A Max 2.5V
- RS Stock No.:
- 860-583
- Mfr. Part No.:
- SSD-500A-R
- Brand:
- Bourns
Image representative of range
Get a bulk buy discount
Add 5 more to save £39.00
View bulk pricing optionsSubtotal (1 unit)*
£130.07
(exc. VAT)
£156.08
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £130.07 | - |
| 5 + | £122.27 | £39.00 |
*price indicative
- RS Stock No.:
- 860-583
- Mfr. Part No.:
- SSD-500A-R
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current | 500A | |
| Product Type | Shunt | |
| Output Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Series | Bourns® SSD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current 500A | ||
Product Type Shunt | ||
Output Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Series Bourns® SSD | ||
- COO (Country of Origin):
- MX
The Bourns digital current sensor is an Advanced solution facilitating precise current measurement. Its design incorporates cutting-edge technology, ensuring accuracy and reliability across various demanding environments.
Features a 24-bit ADC with buffered analog inputs for enhanced data resolution
Includes error correction code flash memory for reliable performance
Capable of operating in temperatures ranging from -40 °C to +115 °C, ensuring versatility
Offers internal and external CRC data error detection for increased reliability
