Bourns Current Sensor, 100 A Max 12.5mV, 0.002 Accuracy
- RS Stock No.:
- 854-478
- Mfr. Part No.:
- SSA-2-100A
- Brand:
- Bourns
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£53.54
(exc. VAT)
£64.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £53.54 |
| 5 + | £50.33 |
*price indicative
- RS Stock No.:
- 854-478
- Mfr. Part No.:
- SSA-2-100A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Sensor | |
| Maximum Current | 100A | |
| Output Voltage | 12.5mV | |
| Accuracy | 0.002 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant* | |
| Series | SSA-2 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Sensor | ||
Maximum Current 100A | ||
Output Voltage 12.5mV | ||
Accuracy 0.002 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant* | ||
Series SSA-2 | ||
- COO (Country of Origin):
- MX
The Bourns Analog current sensor provides precise measurement of current in a Compact design, ensuring reliability and accuracy for various engineering applications.
Nominal current range of 100 A to 1000 A allows versatile use
Differential output delivers ±12.5 mV/A sensitivity for enhanced performance
Reinforced isolation of 1500 VDC ensures safety in high-voltage applications
Operating temperature range of -40 °C to +125 °C supports demanding environments
Related links
- Bourns Current Sensor 0.002 Accuracy
- Bourns Current Sensor <lt/> 0.1 % Accuracy
- Bourns Shunt, 500 A Max 2.5V
- Bourns Shunt, 2 kA Max 2.5V
- Wachendorff Nova Strobe dbx Handheld Stroboscope ±0.002 % Accuracy
- Banner SI Actuator Actuator Included, Stainless Steel
- Current Sensor ICs
- Bourns Plate Shunt ±5 % Accuracy
