Blaklader 4411 Black Cotton, Ester, Polyester Shirt 5XL

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
806-395
Mfr. Part No.:
441118479900 - 5XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

5XL

Product Type

Shirt

Gender

Men

Colour

Black

Material

Cotton, Ester, Polyester

Sleeve Type

Full

Series

4411

Number of Outer Pockets

4

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader work overshirt is designed for industrial environments, providing comfort and flexibility through stretch fabric while ensuring compliance with safety standards. Ideal for use as a layering piece or lightweight jacket.

Lightweight stretch fabric combining polyester, cotton, and elastomultiester for enhanced comfort.

Durable construction with two-directional stretch, perfect for Active work environments.

Metal-free design eliminates hazards in strict safety settings.

Equipped with multiple functional pockets, including a secure chest zip pocket.

Adjustable cuffs with press studs for a customised fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy