Blaklader 4411 Black Cotton, Ester, Polyester Shirt XS

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-694
Mfr. Part No.:
441118479900 - XS
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Shirt

Size

XS

Gender

Men

Colour

Black

Material

Cotton, Ester, Polyester

Sleeve Type

Full

Series

4411

Number of Outer Pockets

4

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt is designed for industrial environments, offering a lightweight stretch fabric to ensure comfort throughout the day while meeting strict safety requirements.

Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Features a two-way stretch fabric for enhanced flexibility.

Includes no metal components, Ideal for safety-focused settings.

Equipped with a concealed plastic snap button front closure.

Boasts adjustable cuffs with press buttons for a tailored fit.

Comes with a variety of pockets including a breast pocket with zip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy