Blaklader 4411 Black Cotton, Ester, Polyester Shirt S
- RS Stock No.:
- 805-695
- Mfr. Part No.:
- 441118479900 - S
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 805-695
- Mfr. Part No.:
- 441118479900 - S
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Shirt | |
| Size | S | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Shirt | ||
Size S | ||
Gender Men | ||
Colour Black | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt offers a functional and stylish option for industrial environments, featuring a lightweight, Durable fabric blend designed for maximum comfort during the workday.
Constructed from a stretchable fabric blend of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced flexibility.
Designed for industrial washing according to EN ISO 15797 standards.
Features a two-way stretch for improved mobility and comfort throughout the day.
Completely free from raised seams and metal components, perfect for safety-sensitive environments.
Related links
- Blaklader 4411 Black Cotton Polyester Shirt XL
- Blaklader 4411 Black Cotton Polyester Shirt 4XL
- Blaklader 4411 Black Cotton Polyester Shirt XXL
- Blaklader 4411 Black Cotton Polyester Shirt XS
- Blaklader 4411 Black Cotton Polyester Shirt M
- Blaklader 4411 Black Cotton Polyester Shirt L
- Blaklader 4411 Black Cotton Polyester Shirt 5XL
- Blaklader 4411 Black Cotton Polyester Shirt 6XL
