Blaklader 4411 Black Cotton, Ester, Polyester Shirt XL

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
806-333
Mfr. Part No.:
441118479900 - XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Shirt

Size

XL

Gender

Men

Colour

Black

Material

Cotton, Ester, Polyester

Sleeve Type

Full

Series

4411

Number of Outer Pockets

4

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt is designed for industrial environments, offering a Durable and flexible stretch fabric that ensures comfort throughout the workday while adhering to strict safety standards.

Two-way stretch fabric provides increased comfort during movement.

Metal-free design Ideal for stringent industrial safety requirements.

Lightweight fabric composed of 50% polyester, 25% elastomultiester, and 25% cotton.

Industrial washing compliant with EN ISO 15797 ensures longevity.

Adjustable cuffs with snap buttons enhance fit and flexibility.

Includes multiple pockets, including a zipped chest pocket and an inner pocket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy