Blaklader 4411 Grey Cotton, Ester, Polyester Shirt 5XL
- RS Stock No.:
- 805-692
- Mfr. Part No.:
- 441118479600 - 5XL
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 805-692
- Mfr. Part No.:
- 441118479600 - 5XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Shirt | |
| Size | 5XL | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Shirt | ||
Size 5XL | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt provides a lightweight, Durable design, Ideal for various industrial settings. Offering excellent comfort, it serves as a versatile outer layer for demanding work environments with strict safety requirements.
Constructed from a stretch fabric blend of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced flexibility.
Features a two-way stretch material, allowing ease of movement during work activities.
Designed without any metallic elements, making it suitable for safety-sensitive environments.
Includes a concealed front fastening with a plastic clip button for a streamlined appearance.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt 4XL
- Blaklader 4411 Grey Cotton Polyester Shirt XL
- Blaklader 4411 Grey Cotton Polyester Shirt L
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Grey Cotton Polyester Shirt XS
- Blaklader 4411 Grey Cotton Polyester Shirt XXXL
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
