Blaklader 4411 Grey Cotton, Ester, Polyester Shirt XXXL
- RS Stock No.:
- 805-690
- Mfr. Part No.:
- 441118479600 - XXXL
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 805-690
- Mfr. Part No.:
- 441118479600 - XXXL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XXXL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XXXL | ||
Product Type Shirt | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt is a lightweight, stretch fabric garment designed for enhanced comfort and durability in demanding industrial environments. Its innovative materials ensure it is suitable for various work conditions.
Crafted from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Features stretchable fabric for increased movement and comfort with a weight of 170 g/m².
Designed without relief or metal, Ideal for stringent safety requirements.
Includes a concealed front fastening with plastic snap buttons.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt 5XL
- Blaklader 4411 Grey Cotton Polyester Shirt 4XL
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Grey Cotton Polyester Shirt XL
- Blaklader 4411 Grey Cotton Polyester Shirt XS
- Blaklader 4411 Grey Cotton Polyester Shirt L
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
