Blaklader 4411 Grey Cotton, Ester, Polyester Shirt XL
- RS Stock No.:
- 805-688
- Mfr. Part No.:
- 441118479600 - XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 805-688
- Mfr. Part No.:
- 441118479600 - XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Shirt | ||
Size XL | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt is crafted from lightweight stretch fabric, designed to offer exceptional comfort throughout your working day while meeting stringent safety standards. This versatile shirt can be worn as an overshirt or a lighter jacket.
Constructed from a Durable and flexible fabric blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Features a two-way stretch material, ensuring ease of movement.
Designed without relief or metal, Ideal for high-security industrial environments.
Includes a concealed plastic clip button front closure.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt 4XL
- Blaklader 4411 Grey Cotton Polyester Shirt 5XL
- Blaklader 4411 Grey Cotton Polyester Shirt XS
- Blaklader 4411 Grey Cotton Polyester Shirt L
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Grey Cotton Polyester Shirt XXXL
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
