Blaklader 4411 Grey Cotton, Ester, Polyester Shirt 6XL

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-693
Mfr. Part No.:
441118479600 - 6XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

6XL

Product Type

Shirt

Gender

Men

Colour

Grey

Material

Cotton, Ester, Polyester

Sleeve Type

Full

Series

4411

Number of Outer Pockets

4

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt provides a versatile layer essential for any industrial environment, crafted from a Durable stretch fabric that favours comfort and practicality in the workplace.

Manufactured from a lightweight, Durable stretch fabric that ensures comfort throughout the day.

Designed without reliefs or metal, making it suitable for strict safety environments.

Features a front closure with a concealed plastic snap button for a streamlined look.

Incorporates practical pockets including a zip breast pocket and an interior pocket for secure storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy