Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 593-223
- Mfr. Part No.:
- ENCL35-14MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
£10.51
(exc. VAT)
£12.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.51 |
*price indicative
- RS Stock No.:
- 593-223
- Mfr. Part No.:
- ENCL35-14MM-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 14mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | ENCL35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 14mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series ENCL35 | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is designed to offer a robust yet lightweight solution for applications requiring precision and reliability. Crafted from high grade 2024 aluminium, this one piece collar combines strength and flexibility, making it ideal for use in confined spaces. Its clamp style ensures easy removal without damaging the shaft, while the refined manufacturing processes guarantee a burr free finish and maximum holding power. With a focus on exceptional fit and TIR tolerances of just 0.05mm, this collar serves critical roles in guiding and aligning components, proving indispensable for equipment manufacturers. Meeting RoHS3 and REACH compliance standards, this product reflects a commitment to quality and environmental responsibility, all backed by Rulands stringent production controls.
One piece design reduces complexity in installation
Compact dimensions facilitate use in tight spaces
High grade aluminium enhances durability and performance
Clamp style design ensures secure mounting without shaft damage
Exceptional perpendicularity aids in component alignment
Forged screws provide maximum holding strength
Tested beyond DIN standards for assured reliability
Manufactured in the USA with stringent quality controls
RoHS3 and REACH compliant ensuring environmental safety
Lightweight construction contributes to overall application efficiency
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
