Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 591-543
- Mfr. Part No.:
- ENCL35-16MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
£10.51
(exc. VAT)
£12.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.51 |
*price indicative
- RS Stock No.:
- 591-543
- Mfr. Part No.:
- ENCL35-16MM-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | ENCL35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
Series ENCL35 | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is designed to optimise performance in tight spaces. With a sleek profile, it boasts a 16mm bore and an outer diameter of 35mm, making it an ideal choice for a variety of applications where weight and space are crucial. Engineered from high quality 2024 aluminium, it not only ensures durability but also facilitates ease of installation and adjustment. The clamp style design prevents marring on the shaft while offering versatile functionality for guiding, spacing, and stopping components.
Designed for use in confined spaces with a narrow profile
Constructed from durable 2024 aluminium for increased longevity
Prevents shaft damage due to its clamp style mechanism
Provides indefinite adjustability for optimal positioning
Manufactured with high precision for face to bore perpendicularity
Stamped with the brand name for easy identification
Tests beyond DIN 912 12.9 standards for maximum holding power
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
