Ruland Shaft Collar, Two Piece, Clamp, Bore 14mm, OD 25mm, W 6mm, Aluminium

Subtotal (1 unit)*

£14.11

(exc. VAT)

£16.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.11

*price indicative

RS Stock No.:
590-969
Mfr. Part No.:
ENSP25-14MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Shaft Diameter

14mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar designed to excel in space constrained environments whilst ensuring robust performance and precise alignment. Crafted from high grade 2024 aluminium, this collar features a streamlined profile, making it ideal for applications requiring minimal weight without sacrificing strength. The clamp style offers the advantage of not damaging the shaft, enabling effortless adjustments and easy removability. Manufactured in strict compliance with RoHS3 and REACH standards, this product is crafted in the USA and signifies quality with its proprietary manufacturing processes and attention to detail.

Engineered for use in tight spaces without compromising structural integrity
Facilitates simple installation and adjustments enhancing productivity
Sturdy design utilising premium materials for superior durability
Offers reliable alignment for critical components boosting operational efficiency
Ensures zero shaft marring preserving the quality of the shaft surface
Manufactured under controlled conditions for consistent performance
Backed by extensive testing surpassing industry standards for holding power

Related links