Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 590-970
- Mfr. Part No.:
- ENCL25-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£16.56
(exc. VAT)
£19.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.56 |
*price indicative
- RS Stock No.:
- 590-970
- Mfr. Part No.:
- ENCL25-14MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 14mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Series | ENCL25 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 14mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Series ENCL25 | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is expertly crafted from high quality 303 stainless steel, designed for precision and reliability in various applications. With a 14mm bore and 25mm outer diameter, it maintains a narrow profile that caters to confined spaces while ensuring minimal weight. The clamp style design not only prevents marring of the shaft but also facilitates easy removability and adjustability. Tightly controlled manufacturing processes yield superior face to bore perpendicularity, crucial for precise alignment in load bearing situations. Ideal for mounting gears, bearings, and other components, this shaft collar also showcases exceptional resistance to corrosion due to its material properties.
Manufactured from solid bar stock for enhanced durability
Features proprietary surface treatment to prevent galling
RoHS3 and REACH compliant for environmentally conscious use
Maximises holding power with screws that exceed DIN 912 12.9 standards
Designed specifically for easy installation and adjustment
Optimised for performance in extreme temperature ranges
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- RS PRO Shaft Collar Set Screw W 6mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
