Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Steel
- RS Stock No.:
- 591-563
- Mfr. Part No.:
- ENCL35-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£22.76
(exc. VAT)
£27.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.76 |
*price indicative
- RS Stock No.:
- 591-563
- Mfr. Part No.:
- ENCL35-14MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 14mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | ENCL35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 14mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
Series ENCL35 | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is designed for precision and versatility in various industrial applications. Crafted from high quality 303 stainless steel, it features a narrow profile that significantly reduces weight, making it an excellent choice for confined spaces. The clamp style design ensures no marring of the shaft and allows for easy removable adjustments. Its tightly controlled face to bore perpendicularity guarantees accurate alignment, essential for effective load bearing and stopping functions.
RoHS3 and REACH compliant for environmentally conscious industries
Hex wrench size of 2.5 mm for convenient installation
Resistance to corrosion through the use of high grade materials
Performance ratings guide users in application suitability
Related links
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- RS PRO Shaft Collar Set Screw W 8mm, Steel
- RS PRO Shaft Collar Set Screw W 8mm, Steel
