HARTING Male D-Sub to Female D-Sub Cable Assembly, 5 m PUR, D-Sub Series
- RS Stock No.:
- 917-578
- Mfr. Part No.:
- 33662120500195
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£62.63
(exc. VAT)
£75.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.63 |
*price indicative
- RS Stock No.:
- 917-578
- Mfr. Part No.:
- 33662120500195
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 5m | |
| Voltage | 300V | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 5m | ||
Voltage 300V | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly is a pre-assembled D-Sub PushPull connector designed for robust and reliable system cabling. Its Durable construction ensures optimal functionality in demanding environments.
Features a D-Sub male straight connector and a female straight connector for seamless connectivity
Constructed with halogen-free PUR material, ensuring compliance with safety standards
Has a cable diameter of 6 mm and a length of 0.5 m for versatile installation
Related links
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series


