HARTING Male D-Sub to Female D-Sub Cable Assembly, 5 m PVC, D-Sub Series

Image representative of range

Subtotal (1 unit)*

£60.32

(exc. VAT)

£72.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.32

*price indicative

RS Stock No.:
917-577
Mfr. Part No.:
33662120500194
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

D-Sub

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

9

Connector Gender B

Female

Number of Contacts B

9

Voltage

300V

Cable Length

5m

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

PVC

Series

D-Sub

COO (Country of Origin):
CN
The HARTING D-Sub PushPull connector is a robust solution designed for reliable data transmission in cable assemblies, featuring male and female configurations for seamless connectivity.

Pre-assembled on both sides for easy installation

Combines male straight and female straight connectors for versatile applications

Constructed from halogen-free materials, ensuring safety and compliance

Shielded design reduces electromagnetic interference for improved signal integrity

Rated for a voltage of 300 V and tested for temperatures ranging from -40 to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy