HARTING Male D-Sub to Female D-Sub Cable Assembly, 7.5 m PVC, D-Sub Series
- RS Stock No.:
- 917-579
- Mfr. Part No.:
- 33662120750194
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£67.21
(exc. VAT)
£80.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.21 |
*price indicative
- RS Stock No.:
- 917-579
- Mfr. Part No.:
- 33662120750194
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 7.5m | |
| Voltage | 300V | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 7.5m | ||
Voltage 300V | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
The HARTING D-Sub PushPull connector is a pre-assembled cable assembly designed for dependable connectivity in various cabling systems. Suitable for use in demanding environments, it ensures secure connections.
Pre-assembled on both sides to Streamline installation
Features a halogen-free, flame-retardant cable for enhanced safety
Connector 1 is a male straight D-Sub, while connector 2 is a female straight
Boasts a rated voltage of 300 V with a temperature range of -40 to +80 °C
Related links
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series


