HARTING Male D-Sub to Female D-Sub Cable Assembly, 500 mm PVC, D-Sub Series
- RS Stock No.:
- 917-569
- Mfr. Part No.:
- 33662120050194
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£47.81
(exc. VAT)
£57.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £47.81 | - |
| 10 + | £43.99 | 7% |
*price indicative
- RS Stock No.:
- 917-569
- Mfr. Part No.:
- 33662120050194
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Voltage | 300V | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Voltage 300V | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The HARTING data cable is a D-Sub PushPull connector designed for reliable connectivity in various applications. Featuring a pre-assembled design with a cable length of 0.5m, it ensures optimal performance and durability.
Offers a robust D-Sub configuration with 9 poles for versatile connectivity
Features a halogen-free and flame-retardant cable, ensuring safety and compliance
Rated for voltages up to 300V, suitable for diverse electrical environments
Cable diameter of 6 mm enables easy routing and installation
Related links
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series


