MikroElektronika TPS Pressure Click Click Board, Evaluation Board for TPS-040MY-CA1N-00-T NECTO Studio
- RS Stock No.:
- 800-498
- Mfr. Part No.:
- MIKROE-6824
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-498
- Mfr. Part No.:
- MIKROE-6824
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Pressure Sensor | |
| Featured Device | TPS-040MY-CA1N-00-T | |
| For Use With | NECTO Studio | |
| Kit Classification | Click Board, Evaluation Board | |
| Standards/Approvals | SOIC-16 | |
| Kit Name | TPS Pressure Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Pressure Sensor | ||
Featured Device TPS-040MY-CA1N-00-T | ||
For Use With NECTO Studio | ||
Kit Classification Click Board, Evaluation Board | ||
Standards/Approvals SOIC-16 | ||
Kit Name TPS Pressure Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for precise gage and differential pressure sensing in various monitoring systems. It utilises Advanced MEMS technology for reliable performance across a defined pressure range.
Operates from –5 mbar to +40 mbar with a total error band of ±1% full scale
Supports analog output and digital communication via I2C/I3C interfaces
Integration of an Ideal diode controller optimises power management
Includes a unique Click Snap feature for flexible prototyping
Related links
- MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS-100MG-CA1N-00-T VAV Application
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika Pressure 20 Click Click Board for KP465 NECTO Studio
- MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS25G2 VAV Application
- MikroElektronika HVAC Click Pressure Click Board for SCD43-D-R2 smart ventilation controllers
- MikroElektronika Proximity Click Pressure Click Board for VCNL36758 robotic collision detection
- MikroElektronika IR Sense Click Pressure Click Board for MLX90637 HVAC systems
- MikroElektronika Pressure 5 Click Pressure Click Board for PSD0401120 mobile altimeters
