MikroElektronika Pressure 5 Click Pressure Click Board for PSD0401120 mobile altimeters
- RS Stock No.:
- 848-705
- Mfr. Part No.:
- MIKROE-6937
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£59.93
(exc. VAT)
£71.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.93 |
*price indicative
- RS Stock No.:
- 848-705
- Mfr. Part No.:
- MIKROE-6937
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure | |
| Featured Device | PSD0401120 | |
| For Use With | mobile altimeters | |
| Kit Classification | Click Board | |
| Standards/Approvals | JEDEC | |
| Kit Name | Pressure 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure | ||
Featured Device PSD0401120 | ||
For Use With mobile altimeters | ||
Kit Classification Click Board | ||
Standards/Approvals JEDEC | ||
Kit Name Pressure 5 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board designed for high-resolution absolute pressure and temperature sensing, utilising a sophisticated sensor to deliver precise atmospheric measurements across various applications.
Measures absolute pressure from 30kPa to 120kPa for diverse applications
Incorporates a MEMS piezoresistive sensor for accurate pressure detection
Features a low-noise programmable-gain preamplifier for enhanced signal quality
Includes a 24-bit delta-sigma ADC for high-resolution digital conversion
Supports I2C communication with a default 7-bit address of 0x78
Related links
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika Pressure 5 Click Pressure Sensor for BMP388 Battery-Powered and Portable Applications
- MikroElektronika Proximity Click Pressure Click Board for VCNL36758 robotic collision detection
- MikroElektronika IR Sense Click Pressure Click Board for MLX90637 HVAC systems
- MikroElektronika HVAC Click Pressure Click Board for SCD43-D-R2 smart ventilation controllers
- MikroElektronika Altitude 5 Click Barometric Pressure Sensor Add On Board for KP236 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
