MikroElektronika HVAC Click Pressure Click Board for SCD43-D-R2 smart ventilation controllers

Subtotal (1 unit)*

£107.65

(exc. VAT)

£129.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.65

*price indicative

RS Stock No.:
848-710
Mfr. Part No.:
MIKROE-6951
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Pressure

Featured Device

SCD43-D-R2

For Use With

smart ventilation controllers

Kit Classification

Click Board

Standards/Approvals

ANSI/ASHRAE 62.1-2022

Kit Name

HVAC Click

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board designed for precise indoor Air quality monitoring and efficient HVAC control applications through Advanced sensing technology.

Employs the SCD43-D-R2 CO₂ sensor for high-accuracy indoor Air quality monitoring

Features photoacoustic NDIR sensing with integrated humidity and temperature compensation

Supports I2C communication up to 400kHz for versatile connectivity

Compatible with rigorous building and ventilation standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy