MikroElektronika SolidSwitch Click for IPS1050LQ for Programmable logic controllers

Subtotal (1 unit)*

£20.59

(exc. VAT)

£24.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.59

*price indicative

RS Stock No.:
800-493
Mfr. Part No.:
MIKROE-6864
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Switch

For Use With

Programmable logic controllers

Kit Classification

Click Board

Featured Device

IPS1050LQ

Kit Name

SolidSwitch Click

COO (Country of Origin):
RS
The MikroElektronika power switch is a Compact add-on board designed for low-side control of various loads in industrial systems, ensuring efficient operation within a 6V to 10V supply rail.

Supports capacitive, resistive, and inductive load switching

Features ultra-low RDS-ON of 50mΩ for reduced power dissipation

Configurable inrush current profiles for adaptable performance

Integrated thermal protection and steady-state current limiting enhance safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy