MikroElektronika SolidSwitch Click for TB67S579FTG for MikroBUS
- RS Stock No.:
- 815-003
- Mfr. Part No.:
- MIKROE-6903
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£29.74
(exc. VAT)
£35.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.74 |
*price indicative
- RS Stock No.:
- 815-003
- Mfr. Part No.:
- MIKROE-6903
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Featured Device | TB67S579FTG | |
| Kit Name | SolidSwitch Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Featured Device TB67S579FTG | ||
Kit Name SolidSwitch Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board controls bipolar stepper motors for motion control applications. Utilising Advanced PWM technology, it is Ideal for demanding automation and robotics tasks requiring precise motor control.
Operates over a motor supply range of 4.5V to 34V
Delivers up to 1.8A output current for versatile motor control
Supports configurable step resolutions from full-step to 1/32 microstepping
Related links
- MikroElektronika SolidSwitch Click Load Switch for VN9008AJ for MikroBUS
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS Socket
- MikroElektronika SolidSwitch Click for SolidSwitch 9 Click Add on Board for Inductive Load
- MikroElektronika SolidSwitch Click for IPS1050LQ for Programmable logic controllers
- MikroElektronika SolidSwitch 8 Click Load Switch for BTS3035EJXUMA1 for Industrial Use
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS Socket
- MikroElektronika TDS Click Power Supply for Oscillator for MikroBus
- MikroElektronika Stepper 3 Click Motor Controller for ULN2003 for MikroBus
