MikroElektronika Pressure 20 Click Click Board for KP465 NECTO Studio
- RS Stock No.:
- 800-496
- Mfr. Part No.:
- MIKROE-6892
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£27.98
(exc. VAT)
£33.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.98 |
*price indicative
- RS Stock No.:
- 800-496
- Mfr. Part No.:
- MIKROE-6892
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Pressure Sensor Sensor Development Tool | |
| Featured Device | KP465 | |
| For Use With | NECTO Studio | |
| Kit Classification | Click Board | |
| Kit Name | Pressure 20 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Pressure Sensor Sensor Development Tool | ||
Featured Device KP465 | ||
For Use With NECTO Studio | ||
Kit Classification Click Board | ||
Kit Name Pressure 20 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board provides accurate absolute Air pressure measurements. Designed for various monitoring systems, it delivers reliable performance in automotive, industrial, and environmental applications.
High-performance digital sensor with a pressure range of 60kPa to 320kPa
Accuracy of ±3.0kPa enhances measurement reliability
Integrated signal conditioning circuit enables ready-to-use digital output
Power-Down Mode reduces power consumption when idle
Related links
- MikroElektronika TPS Pressure Click Click Board, Evaluation Board for TPS-040MY-CA1N-00-T NECTO Studio
- MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika Pressure 21 Click Absolute Pressure Sensor MikroBus Click Board KP467Q
- MikroElektronika Pressure 10 Click Barometric Pressure Sensor MikroBus Click Board for HSPPAD042A
- MikroElektronika Pressure 5 Click Pressure Click Board for PSD0401120 mobile altimeters
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika Pressure 16 Click Absolute Pressure Sensor Add On Board for WSEN-PADS (2511020213301) mikroBUS Socket
